Brennenstuhl 1170310030 Construction Telescopic Tripod ST 200 Black + Crossbar

MPN
1170310030
Brand
Brennenstuhl
EAN-13
4007123691753
Order Code
65-6251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.92 £58.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl 1170310030 Construction Telescopic Tripod ST 200 in black is an industrial light stand that extends up to 2000 mm. This durable tripod features a robust crossbar, making it ideal for securely mounting lights in demanding construction environments. Designed for versatility and stability, it is perfect for both indoor and outdoor settings, providing reliable support for optimal lighting.
Type Telescopic Tripod
Depth 120mm
Dim (W x H x D) 120 x 1100 x 120 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 1100mm
Tripod length (max.) 2m
Tripod length (min) 1080mm
Weight 5.84kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot