Brennenstuhl 1153253329 Ecolor 5 Way Green/White FB Extension Socket W/Fuse 3m

MPN
1153253329
Brand
Brennenstuhl
EAN-13
4007123657469
Order Code
23-1709
Country of Origin
China

Discontinued


This Ecolor 5-gang fused extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Breakproof polished polycarbonate casing
  • Easy reset function with safety fuse button in case of overload
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Dimensions 440 x 85 x 68mm
  • Supplied with a 3m cable
  • Colour: green face plate on white enclosure
  • Manufacturer's part 1153253329
Type Extension Lead
Cable Length 3m
Number of Sockets 5
Colour Green/White
Operating Voltage 240V
USB Socket No

Trustpilot