Brennenstuhl 1098783 AK 260 Cable Reel 110V 16A 2-Socket 50m

MPN
1098783
Brand
Brennenstuhl
EAN-13
4007123616046
Order Code
68-4113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Brennenstuhl AK 260 Cable Reel comes with a thermal cut-out protection. It has a robust reel body made from special plastic on a galvanised steel tube frame. Its twin sockets feature anti-dust self-closing socket covers for added protection.

Specifications:

Nominal Current: 16 A
Reel Ø: 260mm
Plug: 110 V


Type Cable Reels
Socket Type CEE
Cable Length 50m

Reviews

Be the first to submit a review

Trustpilot