Brennenstuhl 1098413001 AK 260 Cable Reel 240V 13A 3-Socket 50m

MPN
1098413001
Brand
Brennenstuhl
EAN-13
4007123147540
Order Code
68-4114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £163.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Brennenstuhl AK 260 Cable Reel comes with a thermal cut-out protection. It has a robust reel body made from special plastic on a galvanised steel tube frame. Its three sockets feature anti-dust self-closing socket covers for added protection.

Specifications: 

Nominal Current: 13 A
Reel Ø: 260mm
Plug: 240 V, BS 1363


Type Cable Reels
Cable Length 50m

Reviews

Be the first to submit a review

Trustpilot