Braun Phototechnik 20173 Thermal Management Accessories Efficient heat control

MPN
20173
Brand
Braun
EAN-13
4000567201731
Order Code
18-7219
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £182.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/05/2026

Braun 20173 is a robust thermal management accessory engineered to optimise heat dissipation in complex electronic systems. This component plays a crucial role in the efficient operation of night vision systems, such as the Night Vision 4.0 and night vision binoculars equipped with image intensifiers. The thermal management accessory ensures stable performance by maintaining optimal temperature levels, which is essential for sensitive equipment used in camping and hunting environments. Typically utilised in applications where precise temperature control is necessary, the Braun 20173 enhances the reliability and longevity of devices integral to thermal imaging and low-light conditions.
Type Night vision + digital camera
Additional IR light Yes
Dimensions (L x W x H) 188 x 73 x 60 mm
Height 60mm
Length 188mm
Lens Ø 25mm
Magnification 3
Max. observation distance 250m
Power Supply Li-ion rechargeable battery
Resolution Picture: 3 MP (2048 x 1536 pixels) Interp. / 2 MP (1600 x 1200 pixels) Interp. / 1 MP (1280 x 960 pixels) / VGA (640 x 480 pixels)
Video:1080p / 720p / VGA @ 30 fps (night sensor)
Weight 298g
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot