Braun Phototechnik 20166 Binoculars 10 x 50 mm Porro prism Black

MPN
20166
Brand
Braun
EAN-13
4000567201663
Order Code
18-7216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £43.08 £36.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Braun 20166, offers a robust and precise pair of binoculars designed for a range of outdoor activities, such as wildlife and nature observation. These binoculars feature a 10 x magnification and a 50 mm objective lens diameter, utilising the Porro prism system to deliver high-quality image clarity and depth of field. The binoculars are encased in a durable black housing that is suitable for various environmental conditions, making them an excellent choice for engineers employed in fields requiring detailed visual assessment, such as environmental surveying and structural inspections. With their capacity to provide clear imaging over significant distances, these optical instruments serve as valuable tools not only for recreational undertakings like bird watching but also for professional applications where precision and reliability are paramount.
Type Binoculars
Magnification 10
Adjustable interpupillary distance Yes
Back focal length 11.8mm
Carrying case Yes
Closest focusing distance 10m
Coating yes
Colour Black
Depth 185mm
Diameter 50mm
Dimensions (L x W x H) 175 x 185 x 65 mm
Diopter compensation (±) 4
Exit pupil 5mm
Field of view (at 1000 m) 99m
FOV (1000 m) 99m
Geometric luminous intensity 25
Height 65mm
Interpupillary distance (max) 7.4cm
Interpupillary distance (min) 5.6cm
Length 175mm
Near point 10m
Neck strap included Yes
Objective diameter 5cm
Prism type BK-7 Porro
Product colour Black
Pupillary distance 56 - 74mm
Twilight factor 22.4
Twilight factor (max.) 22.4
Viewing Angle 5.7°
Weight 790g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot