Braun Phototechnik 20135 Magnifiers compact design clear vision plastic lens

MPN
20135
Brand
Braun
EAN-13
4000567201359
Order Code
18-7214
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £213.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Braun 20135 is designed as a magnifier with a compact build that facilitates clear vision through a durable plastic lens. The product is particularly suited for detailed observation tasks, offering benefits in both outdoor activities and specific professional applications. Its robust construction is ideal for camping and nature observation, such as bird watching and wildlife observation, allowing users to appreciate finer details typically encountered in these environments. Additionally, it serves as a useful tool for tasks that require precision, such as inspecting minute details in engineering projects, making it a versatile accessory amongst outdoor equipment and binoculars.
Type Navy binoculars
Magnification 7
Adjustable interpupillary distance Yes
Battery type 2x LR 936
Carrying case Yes
Coating multiple coating
Depth 150mm
Diameter 50mm
Dimensions (L x W x H) 155 x 200 x 80 mm
Electronic compass Yes
Exit pupil 6.8mm
Field of view (at 1000 m) 132m
FOV (1000 m) 132m
Height 80mm
Housing Material Rubber
Interpupillary distance (min) 2.2cm
Length 155mm
Lens cap included Yes
Lens Coating Multi Coated (MC)
Neck strap included Yes
Objective diameter 5cm
Prism type BaK-4 Porro
Product colour Black, Yellow
Pupillary distance 22mm
Twilight factor (max.) 18.7
Waterproof Yes
Weight 900g
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot