Braun Bne001Bk Pocket Calculator Black Battery-Powered 7.5X13.5X1 Cm

MPN
BNE001BK
Brand
Braun
EAN-13
4007218660305
Order Code
15-9991
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Braun BNE001BK is a black, battery-powered pocket calculator that measures 7.5 cm in width, 13.5 cm in height, and 1 cm in depth. Designed with precision and functionality, this calculator is ideal for performing basic arithmetic operations and is well-suited for use by engineers and technicians who require a reliable tool for quick calculations. The compact and lightweight design ensures portability, making it a convenient accessory for professionals working on-site or needing a dependable calculation device on the go. Its straightforward interface allows for user-friendly operation, thereby facilitating efficient and accurate computational tasks in various engineering applications.
Type Desktop
Colour Black
Depth 1cm
Digits 8 digits
Height 13.5cm
Power Source Battery
Weight 86g
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot