Brass Ball Chain Kit Nickel Plated 1m

Faithfull Brand: Faithfull

The Faithfull Brass Ball Chain Kit is ideal for use with basin, sink and bath plugs.

Supplied with fittings.

Chain length: 1m chain with fittings

Finish: Nickel plated.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 12168NG Brass Ball Chain Kit Nickel Plated 1m
Faithfull 12168NG Brass Ball Chain Kit Nickel Plated 1m
Standard range
Order code: 95-6728
MPN: 12168NG

Despatched within 2 working days - 20 in stock
1+ £5.56
Price per unit Ex VAT
Chain
Faithfull 12168PG Brass Ball Chain Kit Polished Brass 1m
Faithfull 12168PG Brass Ball Chain Kit Polished Brass 1m
Standard range
Order code: 95-6729
MPN: 12168PG

Despatched within 2 working days - 5 in stock
1+ £4.77
Price per unit Ex VAT
Chain

Trustpilot