Yamaichi Y-CONJACK-22-THR Modular Socket 8P8C+2 Vertical Nickel-Coated

Image Representative of Range

Yamaichi Y-CONJACK-22-THR Modular Socket 8P8C+2 Vertical Nickel-Coated

MPN
Y-CONJACK-22-THR
Brand
Yamaichi
EAN-13
2050003746564
Order Code
11-1602
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Yamaichi Y-CONJACK-22-THR is a vertically mounted RJ45 network connector with 8P8C+2 pins, featuring a nickel-coated metal construction. It is suitable for use in Cat 5, Cat 6, and Cat 7 networks, offering reliable connections in ethernet applications. This modular socket is ideal for networking equipment requiring durable and efficient connections.
Type RJ45 Connector
Gender Socket
Mounting Type Vertical
Number of Positions/ Contacts 8P8C
Colour Metal, Nickel-coated
Connection Print
Connector Type Socket, vertical vertical
Height 13.3mm
Length 23mm
Material (details) PA, UL94V-0
Misc Attribute 2 2 Power Contacts
Nominal current (details) 2.1A
Pins 8P8C+2
Specification CAT 5
Temperature Range -40 to +120°C
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot