Simaco 6000003473 EGO Submersible Pump 7200 L/h, 6m, for Sewage

Image Representative of Range

Simaco 6000003473 EGO Submersible Pump 7200 L/h, 6m, for Sewage

MPN
6000003473
Brand
Simaco
EAN-13
8015021003345
Order Code
12-9415
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Simaco's EGO 300 GI B submersible pump delivers a flow rate of 7200 litres per hour with a maximum head of 6 metres. This robust pump is ideal for residential water management, including draining flooded basements and garden irrigation. Its durable construction ensures reliability in various submersion applications.
Type Submersible pump
Connection Hose connection 25 mm (1")
Diameter 206mm
Dimensions (Ø x H) 206 mm x 252 mm
Float switch Yes (built-in)
Height 252mm
Max. cable length 10m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 7200 l/h
Max. size of solids 4.5mm
Operating Voltage 230V
Overload protection Yes
Power consumption (P1) 270W
Pressure connection 33.25mm (1") OT

Reviews

Be the first to submit a review

Trustpilot