Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A set of basic equipment for the study of vibration and resonance. The set includes a vibration generator, resonant vibration strips and a longitudinal wave spring.
The Vibration Generator is essentially a loudspeaker. A coil wound on a thin aluminium tube moves within a permanent magnetic field when an alternating current is applied to it, e.g., from your laboratory signal generator. The coil is supported by 2 guide control mechanisms for optimum performance.
Coupling the Vibration Generator to external equipment is facilitated by an 8 mm dia. aluminium pin connected to the coil. The pin is equipped with a 4mm hole for a banana plug connector to which various plates and springs, etc., can be attached.
The vibration generator is powered by a laboratory signal generator, not included.
Frequency range | 0.1Hz to 5kHz |
Amplitude | 7mm @1Hz, decreasing with increasing frequency |
Impedance | 8Ω |
Max. current | 1.0A, fuse limited |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.