Radialight TOUCH Temperature Booster Digital Fan Heater: Quiet Ultra-Flat

MPN
TOUCH
Brand
Radialight
EAN-13
8019250000441
Order Code
10-3946
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £143.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Radialight infrared heater, branded TOUCH, features a temperature booster for enhanced warmth. This electric radiator is ideal for efficiently heating small spaces or specific areas in homes or offices. Typical applications include supplemental heating in chilly rooms or providing quick warmth during cold seasons.
Type Temperature booster
Maximum Output Power 1800W
Dimensions (L x W x H) 110 x 300 x 500 mm
Colour White
Height 500mm
IP Rating IP24
Length 110mm
Operating Voltage 230V
Weight 2.6kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot