Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Quasar UK QAM-TX2-433 Miniature AM Transmitter Module

Order Code:  

43-0788

 
Brand: Quasar UK  MPN: QAM-TX2-433 
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayContact us for additional stock

Quasar QAM-TX2 AM transmitter module which can be used to communicate data at up to 3KHz between CMOS/TTL devices. Very simple to operate, this module offers low current consumption, allowing for extended battery life when used in mobile applications. Applications include wireless security systems, remote gate controls, remote sensing, data capture and garage door controllers.


  • Complete RF transmitter
  • Range Up To 50m
  • CMOS / TTL input
  • No adjustable components
  • Very stable operating frequency
  • Low current consumption (Typ 11mA)
  • Operating voltage 3 to 12V
  • ASK modulation
Mounting PCB through-hole
Supply Voltage 3 to 12V
Tx/Rx/Xcvr Transmitter
Type AM transmitter module
Working Frequency 433MHz

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


24 April 2018 Question by: Rapid Customer | Product code: 43-0788
Q. Hi, In the Tech Specs for this device, differing pin-outs descriptions are evident. Which pin-out is correct?
A. Hi Ed, thank you for your question. The second part of the data sheet is only for the TX2 which is the correct pin out.

Reviews


Be the first to submit a review