Perel FP145 bar stool Polyethylene Steel White Dining Chairs & Stools

MPN
FP145
Brand
Perel
EAN-13
5410329626969
Order Code
17-1870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Perel FP145 is identified under the manufacturer's part number 05410329626969 and is classified as a bar stool within the Chairs & Stools category. This durable seating solution is constructed with a robust steel frame complemented by a polyethylene seat, highlighting its resilience and stability under typical usage conditions. The stool is finished in white, making it a versatile choice for both modern and minimalist architectural designs. Common engineering applications include installation in hospitality environments such as bars and restaurants where high-strength and easy maintenance furniture are essential. The steel's corrosion-resistant properties and the polyethylene's durability are particularly advantageous for long-term use in areas subject to heavy wear and frequent cleaning.
Type Bar Stool
Capacity 150kg
Colour White
Height(s) 800mm
Nett Weight 2.65kg
Seat Height (max.) 800mm
User Weight (max.) 150kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot