Mc Crypt 304456 Rubber Seal 20x3mm Self adhesive 10m Roll

MPN
304456
Brand
Mc CRYPT
EAN-13
4049521068706
Order Code
19-3044
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 19/12/2026

Mc Crypt 304456 is a self-adhesive rubber seal specially designed for sealing applications. The product comes in a 10-metre roll with dimensions of 20 mm in width and 3 mm in thickness, providing a reliable barrier against dust, moisture, and other environmental factors. Engineered with a fixed type adhesive, it ensures a secure fit on various surfaces, making it suitable for use in automotive, industrial, and electrical cabinet sealing projects where durability and ease of application are essential. The rubber material offers robust elasticity and resistance to wear, making it ideal for environments that experience temperature fluctuations or mechanical stress. This single-piece solution, identifiable by barcodes 04016138576481, 04049521068706, and 4049521068706, is an effective choice for engineers seeking a dependable sealing option.
Type Rubber seal
Colour Black
Content 1
Dimensions (L x W x H) 10 m x 20 mm x 3 mm
Height 3mm
Length 10m
Width 20mm

Reviews

Be the first to submit a review

Trustpilot