This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mannesmann 01650 Oil Suction Scavenge Pump 3l/min 12V

Order Code:  

60-2609

 
Brand: Mannesmann  MPN: 01650  EAN-13: 4003315701392
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.65

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

Save time and money the next time your car needs an oil change with this oil suction pump from Mannesmann. This pump operates quickly and efficiently and is ideal for home use - so there's no need to book your car into the garage when you need an oil change.

The oil is siphoned via the dipstick hole in the engine. With the hose in the slot, simply connect the scavenge pump to the car battery and watch the oil being sucked out of the tank - it's quick, it's easy and there's no need for you to get underneath the car.


  • Includes suction probe, drain hose, extraction pump and battery clamps
  • Maximum output 3l/min
  • Operating voltage 12V
  • Hose inner diameter 3.8mm
  • Hose external diameter 6mm
  • Drain hose length 152cm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review