Lutec AL5006 GR Bonn LED Outdoor Wall Light 7.5W Anthracite Finish

Order Code:

09-7759

Brand: Lutec MPN: AL5006 GR SMD EAN-13: 4250294312464
Qty Unit Price (Ex VAT)
1+ £27.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lutec Bonn AL5006 GR SMD LED outdoor wall light is a 7.5 W fixture in anthracite, ideal for garden and outdoor wall applications. It offers efficient and stylish illumination for residential and commercial environments. This durable and contemporary light enhances security and aesthetics for outdoor areas.
Type LED outdoor wall light
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 7cm
Dim (W x H x D) 13 x 12.3 x 7 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 12.3cm
IP Rating IP54
Light bulb included Yes
Luminous Flux 650lm
Material Aluminium
Misc Attribute Half-round
Number of bulbs 1
Operating Voltage 230V
Power 7.5W
Protection Class I
Rating per bulb 7.5W
Total luminous flux 650lm
Width 13cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot