Javiscam C1 Mini CCTV Camera 1080p Battery & SIM for Wireless Use

MPN
C1
Brand
Javiscam
EAN-13
6976946530007
Order Code
09-5320
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.47 £88.80
10+ £86.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Javiscam's C1 Mini CCTV camera delivers high-definition video with a resolution of 1920 x 1080 pixels. This surveillance device is ideal for home security or small business monitoring. The Javiscam C1 Mini CCTV camera comes in a package of 1 pc, providing reliable and discreet surveillance.
Type Mini CCTV camera
Resolution 1920 x 1080 Pixel
Additional IR light Yes
Camera type Compact camera
Depth 54mm
Dimensions (W x H x D) 38 x 42 x 54 mm
Height 42mm
Microphone No
Outputs USB
Power Supply Rechargeable battery
Sensor Size 8.76 mm (1/2.9")
Sensor Type CMOS
Viewing Angle 117
Weight 210g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot