The Greisinger GMH 3710 is a Precision Thermometer for the measurement of the temperature with exchangeable 4-wire Pt100 temperature sensors. With high resolution and precision temperature values can be measured from -200°C to +850°C.
- Highest accuracy and resolution (0.01°C)
- Suitable for all Pt100 4-wire probes with 4-pin miniature DIN-plug
- Freely adjustable analogue output 0 to 1V or serial interface
- Includes calibration protocol
- Manufacturer's part: Greisinger GMH 3710
Probes not supplied.
Suitable probes can be purchased separately.
Data Logging Function |
No |
Number of Channels |
1 |
Sensor Type |
Optional |
Temperature Range |
-200 to +850°C |
To use this facility please Sign In.
Sign In