The Faithfull Open Drum Cable Reel features twin 240V sockets and a thermal overload protection system to prevent overheating damaging the cable when in use. The heavy-duty plastic drum is mounted on a sturdy steel frame with a textured grip for user comfort. Its 1.25mm² cable is fitted with a standard 240V plug. Complies to BS EN 61242.
NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.
Specification:
Max. Load: 3,120W/13A unwound, 960W/4A wound.
Cable Length |
20m |
Cable Type |
PVC |
Colour |
Black |
Current Rating |
13A |
Lifetime Warranty |
No |
Number of Sockets |
2 |
Socket Type |
Mains |
Type |
Cable reel |
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In