Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Facom 711B Multimeter

Order Code:  

86-5268

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 711B  Copy to clipboard EAN-13: 3662424145087
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £219.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

This maintenance multimeter from Facom is ideal for repairing electronic or electromechanical assemblies as well as for use in schools or colleges for teaching purposes.


  • DC/AC voltmeter: 0 to 600V
  • DC/AC ammeter: 0 to 10A
  • Ohmmeter: 0 to 40MΩ
  • Capacimeter: 0 to 100µF
  • Frequency: 0 to 100KHz
  • Cyclic ratio: 5% to 99%
  • Diode test
  • Continuity test with buzzer
  • RMS 600V CAT III
  • Manufacturer's part 711B
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count N/A
Frequency Max. 0.0001GHz
No. of Digits 4
Resistance Max 40000000Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review