eqiva 142950A0 Door Lock Bluetooth Smart App Control IP20 Rating

Image Representative of Range

eqiva 142950A0 Door Lock Bluetooth Smart App Control IP20 Rating

Order Code:

11-7593

Brand: eqiva MPN: 142950A0 EAN-13: 4047976429509
Qty Unit Price (Ex VAT)
1+ £78.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eqiva 142950A0 door lock actuator features Bluetooth support for convenient wireless access control. It includes a keypad lock for enhanced theft protection and secure code entry. This Bluetooth smart lock is ideal for residential or commercial settings, providing efficient and secure access management.
Type Door lock actuator
Depth 128mm
Dimensions (W x H x D) 80 x 72 x 128 mm
Height 72mm
IP Rating IP20
Operating Voltage 4.5 V (3 x 1.5 V AA batteries)
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot