Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Carlo Gavazzi EM330 3-Phase Power Boost Meter with 3x 250A Current Transformers

Order Code:  

65-3965

 
Brand: Carlo Gavazzi  MPN: EM330 
 Report an error
Qty Unit Price (Ex VAT)
1+ £377.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 6 weeks

The Carlo Gavazzi EM330 is a three-phase energy meter suitable for use with Wallbox Pulsar Plus, Copper SB and Commander 2 for Power Boost load management requirements.

It has a back-lit LCD display and an integrated touch keypad. It is particularly suited to active energy metering and cost allocation via current transformer (CT) connections, and has dual-tariff management availability.

It is housed in a DIN-rail mounting enclosure with IP51 front degree protection.


  • Three phase energy meter
  • Class 1 (kWh) according to EN62053-21
  • Class B (kWh) according to EN50470-3
  • Accuracy ±0.5% RDG (current/voltage)
  • Current measurement via current transformers (CT), included
  • Backlit LCD display (3x 8-digit) with integrated touch key-pad
  • Energy readout on display: 8 digit
  • Variable readout on display: 4 digit
  • Energy measurement: kWh and kvarh
  • kWh+ by 2 tariffs
  • kWh per phase
  • System variables: kW, kvar, kVA, VLL, VLN, PF, Hz, kWdmd, kWdmd peak
  • Phase variables: kW, kvar, kVA, VLL, VLN, A, PF
  • Auxiliary power supply
  • Dimensions: 3-DIN module
  • Protection degree (front): IP51
  • Run hour meter
  • Neutral current calculation
  • Supplied complete with three 250A current transformers
  • Carlo Gavazzi type EM330
Type Energy meter

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review