This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Barthelme 61000815 Cold White High Power LED

Order Code:  

57-8347

Brand: Barthelme MPN: 61000815 EAN-13: 4021553764023
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.09
10+ £6.55
25+ £6.24

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back OrderStandard factory lead time 7 days

LED on Star board, so that an easy connection by soldering or soldering free via the contact element is possible


  • Colour: Cold white
  • Colour rendering index: 70
  • Colour temperature type: 6300 K
  • Dimensions, height: 4.05mm
  • Dimensions, length: 19.9mm
  • Dimensions, width: 19.9mm
  • Forward current I(F): 350 mA, 700 mA
  • LED warning light features: PCB-mounted
  • Light bulb component type (category): HighPower LED
  • Luminous flux (phi): 80 lm, 145 lm
  • Radiation angle: 140 °
  • Type: 61000815

Depending on the application for which it is used, this product may require an additional heat sink.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review