Atmel AT27C256R-70PU EPROM 256K DIL28

MPN
AT27C256R-70PU
Brand
Atmel
Order Code
73-4390
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £2.06 £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 165 in stockContact us for additional stock

This low power, high performance OTP EPROM device from Atmel requires only one 5V power supply in normal read mode operation. The high speed access time eliminates the need for speed reducing WAIT states in high performance microprocessor systems.

Utilising scaled CMOS technology provides low active power consumption and fast programming. The storage capability of these devices allows firmware to be reliably stored and accessed by the system without the delays of mass storage media.


  • Fast access time
  • Low power CMOS operation
  • Supply 5V ±10%
  • ESD protection 2000V
  • Rapid programming algorithm
  • CMOS and TTL compatible inputs/outputs
  • Operating temperature range –40°C to +85°C
  • 256Kbit memory
  • 28-DIP package
Type OTP EPROM
Memory Size 256Kbit
Interface Parallel
Package Size 28-lead PDIP
Access Time 70ns
Height 4.826mm
Length 37.338mm
Memory Organization 32K x 8
Operating Current 20mA
Operating Temperature Range -40 to +85°C
Package/Case 28-DIP
Supply 5V ±10%
Supply Voltage 5V
Width 13.97mm

Reviews

Be the first to submit a review

Accessories


Trustpilot