Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Apfel 32 Way A Loaded B 4mm Socket

Order Code:  

19-0105

 
Brand: Apfel  MPN: BF32AT 
 Report an error
Qty Unit Price (Ex VAT)
1200+ £0.986

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Contact us for expedited delivery
Available to back OrderPlease contact us for lead time

32-Way DIN41612 4mm straight socket for interconnection in 19in Eurocard racking systems.


  • 2 Rows, A Row loaded
  • 2A current rating
  • Straight solder pin terminal type
  • Copper alloy contact material
  • Gold over nickel contact plating
  • -55°C to +125°C temperature range
  • Glass filled polyester (PBT UL94V-0)
  • 50 mating cycles
  • Apfel BM
Contact Material Copper alloy
Contact Plating Gold over nickel
Current Rating 2A
Flame Resistance UL94V-0
Gender Socket
Grid Pitch 2.54mm
Housing Material Polyester
Number of Rows 2
Number of Ways 32
Rows Loaded 1
Terminal Type Straight solder pin

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review