•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

 

ALD EHJ1C Input Cable for EH300/EH301



ALD
ALD

MPN : EHJ1C


You may also like
ALD EHJ1C Input Cable for EH300/EH301
Image Representative of range.

Order Code:

58-1112

 


Price per unit
QtyEx Vat
1+£1.90


Limited, until stocks are exhausted
Same day despatch



 
Input Cable, J1connector 6in Cable for EPAD ENERGY HARVESTING Modules

Mftrs.OperatingUseful energyCharging input (V)Output on-timeOrder
pt. no.voltage (V)(mJ)@ max. power dissipationratingcode
EH3001.8 to 3.64.64V @ 200nA68ms @ 25mA58-1104
EH300A1.8 to 3.6304V @ 500nA75ms @ 150mA58-1106
EH3013.1 to 5.28.36V @ 300nA80ms @ 25mA58-1108
EH301A3.1 to 5.2556V @ 500nA88ms @ 150mA58-1110
Instantaneous input voltage max.±500V
Instantaneous input current max.400mA
Input power max.500mW
Minimum input0V @ 1nA
Internal voltage clamp7V @ 10mA
Output current max.1A
Logic compatibilityCMOS
Operating temperature0°C to +70°C
Dimensions W x L x H (mm)1.4 x 51 x 18



Be the first to ask a question

v 3.0

loading


X