Bralo 1250003006 Dome Head Copper Blind Rivets Ø 3mm x 6mm - Pack Of 500

Image Representative of Range

Bralo 1250003006 Dome Head Copper Blind Rivets Ø 3mm x 6mm - Pack Of 500

MPN
1250003006
Brand
Bralo
EAN-13
8423552011393
Order Code
49-5359
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These dome head standard blind rivets from Bralo have a copper body and mandrel made from zinc-plated steel. These "pop" rivets have a 3mm diameter thread and a length of 6mm.
  • Suitable for use with panel thicknesses from 2 to 3mm
  • Supplied in pack of 500
  • Manufacturer's part 01250003006
Type Blind rivet
Diameter 3mm
Length 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot