Brainboxes US-759 USB-C to 1 Port RS232 Industrial Isolated USB to Serial

MPN
US-759
Brand
Brainboxes
UPC-12
837324004632
Order Code
43-1648
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.37
10+ £47.32
50+ £45.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/11/2026

Tough ultra small USB-C to serial adapter suitable for any environment. The closest you can get to an integrated RS232 serial COM port. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable.

This product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.

Brainbox software drivers – eliminating many common problems with USB to Serial – giving you a reliable, stable, native com port solution.

Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019


  • USB-C to 1 Port Isolated RS-232 Serial Adapter
  • High Retention USB connector with 1m USB-B to USB-C cable
  • Isolation avoids electrical damage to your equipment
  • Operating Temperature: -40 °C to +80 °C
  • Simple installation
  • Brainboxes proven software drivers
  • Robust software for excellent application compatibility
Type USB-C to RS232 adapter
Number of Inputs 1
Number of Outputs 1
Connector A USB
Connector B RS232
IP Rating IP50
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot