Brainboxes SW-7617 Hardened Industrial 16x 10/100 & 1x SFP Ethernet Switch

Image Representative of Range

Brainboxes SW-7617 Hardened Industrial 16x 10/100 & 1x SFP Ethernet Switch

MPN
SW-7617
Brand
Brainboxes
EAN-13
837324005219
Order Code
43-1761
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £189.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 2 days


The Brainboxes SW-7617 is a robust and versatile Ethernet switch designed for industrial applications.

Featuring 16 Fast Ethernet 10/100 ports and 1 SFP port, this switch provides enhanced connectivity and flexibility for expanding industrial automation networks. Its hardened industrial design ensures reliable operation in challenging environments, with a wide operating temperature range of -40°C to +80°C.

The SW-7617 includes an integrated DIN-rail mount with grounding, offering flexible mounting options with two different heights and 180° rotation.

With a wide voltage input range of +5V to +30VDC and dual redundant power inputs, this switch guarantees reliability and reduces the risk of power outages, making it an ideal choice for real-time communication between control units, sensors, and central monitoring systems.


  • 16 Fast Ethernet 10/100 Ports: Provides ample connectivity for industrial automation networks.
  • 1 SFP Port: Supports fibre optic connectivity for extended network reach.
  • Hardened Industrial Design: Reliable operation in challenging environments.
  • Wide Operating Temperature Range: Operates effectively from -40°C to +80°C.
  • Integrated DIN-Rail Mount: Offers flexible mounting options with grounding.
  • Wide Voltage Input Range: +5V to +30VDC for versatile power options.
  • Dual Redundant Power Inputs: Reduces the risk of power outages.
  • Real-Time Communication: Enables efficient interaction between control units, sensors, and monitoring systems.
Ethernet ports 16

Reviews

Be the first to submit a review

Trustpilot