Brainboxes PE-515 Pure Embedded Industrial Gigabit Ethernet Evaluation Kit

MPN
PE-515
Brand
Brainboxes
EAN-13
837324005318
Order Code
43-1769
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 2 days

Pure Embedded Industrial Gigabit Ethernet Evaluation Kit - Pure compatibility, pure stability, pure design. The perfect fit for any stable, future-proof system, even where space is limited.

  • PE-515 Pure Embedded Industrial 5 Port Gigabit Ethernet Switch has a mega compact form – at 55 x 55 x 16mm / 2.17 x 2.17 x 0.63in it's smaller than a standard business card.
  • 3D CAD files and PCB footprints, combined with logical placements and fixed distances, provide seamless integration with design software.
  • Board-to-board and board-to-cable connection options, with LEDs visible in all orientations, with the option of routing through fibre optic light pipes, or by electrical signal wired out of the connector

  • Mega compact form – smaller than a standard business card (55 x 55 x 16mm /2.17 x 2.17 x 0.63in)
  • Industrial operating temp (-40 °C to +85 °C / -40°F to +176°F)
  • Seamless integration with design software - logical placements and fixed distances
  • Board to board and board to cable connection
  • LEDs visible in all orientations – can be directed to outer casing via fibre optics or light pipe, or electrically wired
  • Comprehensive resources: Mechanical outline, 2D Footprint, 3D Model
Type Embedded Ethernet
PoE No
RJ45 Ports 5

Reviews

Be the first to submit a review

Trustpilot