Boxexpert BXPPABST400600200-F01 Fleet Cabinet 400x600x200mm ABS piece Mk1

MPN
BXPPABST400600200-F01
Brand
Boxexpert
EAN-13
4260543450946
Order Code
08-6467
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £90.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

The Boxexpert Switchboard Cabinet model BXPPABST400600200-F01 is made from acrylonitrile butadiene styrene and polycarbonate, providing durability and strength. Measuring 400 x 600 x 200 mm, it features a light grey finish and is sold individually. Typically used for housing electrical components, it offers protection in various industrial and commercial settings.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 200mm
Enclosure Width 400mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 400 x 600 x 200 mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot