Boxexpert BXPPABSG400600200-F01 Fleet Switchboard Cabinet Light Grey 1piece

MPN
BXPPABSG400600200-F01
Brand
Boxexpert
EAN-13
4260543450854
Order Code
08-6463
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Boxexpert switchboard cabinet, model BXPPABSG400600200-F01, is made of acrylonitrile butadiene styrene and comes in a light grey colour. Measuring 400 x 600 x 200 mm, it is designed for robust industrial applications where durable electrical enclosures are necessary. Ideal for housing electrical components securely, it's provided in a single unit.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 200mm
Enclosure Width 400mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 400 x 600 x 200 mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot