Boxexpert BXPPABSG350500190-F01 Fleet Switchboard Cabinet 350x500x190mm ABS

MPN
BXPPABSG350500190-F01
Brand
Boxexpert
EAN-13
4260543450823
Order Code
08-6462
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £69.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Boxexpert BXPPABSG350500190-F01 is a switchboard cabinet made from acrylonitrile butadiene styrene, available in light grey. It measures 350 x 500 x 190 mm and is typically used to house electrical components safely in residential or commercial settings. This product is supplied as a single unit by the manufacturer, Boxexpert.
Type Switchboard cabinet
Enclosure Height 500mm
Enclosure Length 190mm
Enclosure Width 350mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 350 x 500 x 190 mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot