Boxexpert BXPPABSG300400170-F01 Fleet Series Switchboard Cabinet ABS IP65

MPN
BXPPABSG300400170-F01
Brand
Boxexpert
EAN-13
4260543450809
Order Code
08-6460
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

Manufactured by Boxexpert, the BXPPABSG300400170-F01 switchboard cabinet measures 300 x 400 x 170 mm and is made from acrylonitrile butadiene styrene in light grey. This durable enclosure is ideal for housing electrical components and is designed for use in both residential and commercial settings. Typically, it ensures the safe and organised mounting of switchgear and control equipment.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 170mm
Enclosure Width 300mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 300 x 400 x 170 mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot