Boxexpert BXPPABSBT300400220-F01 Fleet Fitting Bracket Black ABS Plastic

MPN
BXPPABSBT300400220-F01
Brand
Boxexpert
EAN-13
4260543453237
Order Code
08-6456
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Boxexpert BXPPABSBT300400220-F01 is a black fitting bracket made from ABS plastic, designed with dimensions of 220 x 300 x 400 mm. It is known for its durability and sturdy construction, making it suitable for mounting and support applications. Commonly used in industrial or household settings, this fitting bracket is ideal for securing equipment or structural components.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 220 x 300 x 400 mm
Enclosure Height 400mm
Enclosure Length 220mm
Enclosure Width 300mm
Halogen-free Yes
IP Rating IP65, IK08

Reviews

Be the first to submit a review

Trustpilot