Boxexpert BXPPABSB300400220-F01 Fleet Fitting Bracket ABS Black 220x300x400

MPN
BXPPABSB300400220-F01
Brand
Boxexpert
EAN-13
4260543453145
Order Code
08-6451
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Boxexpert BXPPABSB300400220-F01 is a fitting bracket constructed from durable ABS plastic and comes in black. With dimensions of 220 x 300 x 400 mm, it is designed for structural support. Common applications include mounting electronic devices and supporting shelving units.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 220 x 300 x 400 mm
Enclosure Height 400mm
Enclosure Length 220mm
Enclosure Width 300mm
Halogen-free Yes
IP Rating IP65, IK10

Reviews

Be the first to submit a review

Trustpilot