Boxexpert BXPPABSB300400170-F01 Fleet Fitting Bracket ABS 170x300x400 Black

MPN
BXPPABSB300400170-F01
Brand
Boxexpert
EAN-13
4260543452421
Order Code
08-6450
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Boxexpert manufactures the BXPPABSB300400170-F01 fitting bracket, a robust 170 x 300 x 400 mm component made of ABS plastic. This black fitting bracket is designed for versatility and durability, making it suitable for a variety of mounting and support applications. Ideal for industrial and domestic settings, it ensures secure installation with minimal effort.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 170 x 300 x 400 mm
Enclosure Height 400mm
Enclosure Length 170mm
Enclosure Width 300mm
Halogen-free Yes
IP Rating IP65, IK10

Reviews

Be the first to submit a review

Trustpilot