Bourns SRR1260-220M Choke SMD 1260 22 uH 43 mOhm 4 mA

MPN
SRR1260-220M
Brand
Bourns
EAN-13
2050009631048
Order Code
15-9989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.742
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Bourns SRR1260-220M, part number SRR1260-220M, is an advanced choke in SMD form factor designed for use in electronic circuits where space and efficiency are critical. This component offers an inductance of 22 µH, with a low DC resistance of 43 mO, and is rated for a current of up to 4 mA, which makes it suitable for high-frequency applications and effective in energy storage and filtering tasks in power supplies. Its compact size adheres to the 1260 standard, making it an ideal choice for moving coil meters and other precision instruments. The SRR1260-220M, with its robust performance under various load conditions, finds extensive use in electrical devices requiring excellent thermal stability and reliability, including consumer electronics, signal processing units, and various forms of analogue and digital circuitry.
Type 1260
Resistance 43mΩ
Content 1
Dimensions (L x W x H) 12.5 x 12.5 x 6 mm
Height 6mm
Inductance (L) 22µH
Length 12.5mm
Nominal Current 4mA
Product Type Choke
Quality Q at MHz 2.52MHz
Tolerance ± 20%
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot