Bourns SRR1260-101M Choke SMD 1260 100 µH 180 mΩ 1700 mA

MPN
SRR1260-101M
Brand
Bourns
EAN-13
2050009631031
Order Code
15-9988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.770
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Bourns SRR1260-101M Choke SMD is a high-performance surface-mount device rated at 100 µH inductance with a low direct current resistance of 180 mO, capable of handling up to 1700 mA of current. This inductor is designed for applications that require efficient energy storage and noise filtration, making it ideal for use in power supplies, DC-DC converters, and various signal processing tasks within electronic circuits. Its compact 1260 package ensures space efficiency on printed circuit boards, facilitating integration into modern, densely packed electronic assemblies. The SRR1260-101M's robust construction and reliable performance make it a preferred choice for engineers seeking dependable inductive solutions in both consumer electronics and industrial systems.
Type 1260
Resistance 180mΩ
Content 1
Dimensions (L x W x H) 12.5 x 12.5 x 6 mm
Height 6mm
Inductance (L) 100µH
Length 12.5mm
Nominal Current 1700mA
Product Type Choke
Quality Q at MHz 0.79600MHz
Tolerance ± 20%
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot