Bourns SRN5040-2R2Y SRN5040 Choke SMD 2.2 µH 0.021 Ω 3.5 A 1 pc

MPN
SRN5040-2R2Y
Brand
Bourns
EAN-13
2050009631000
Order Code
15-9985
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Bourns SRN5040-2R2Y, available as a choke in surface-mount design, offers a 2.2 microhenry inductance with a low DC resistance of 0.021 ohms and is rated for a current of up to 3.5 amperes. This component is particularly well-suited for applications requiring efficient energy storage and filtering capabilities in compact and high-density electronic circuits. Utilised predominantly in power management and RF signal processing, it provides effective noise suppression in DC-DC converters and other switching power supplies. The SRN5040-2R2Y is engineered to meet the demands of modern electronic systems with its robust design and reliable performance characteristics.
Type Choke
Resistance 0.02100Ω
Content 1
Dimensions (L x W x H) 5 x 5 x 4 mm
Height 4mm
Inductance (L) 2.2µH
Length 5mm
Nominal Current 3.5A
Product Type Choke
Quality Q at MHz 100kHz
Tolerance ± 30%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot