Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection

MPN
SMBJ33CA
Brand
Bourns
EAN-13
2050009632182
Order Code
15-9984
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Bourns SMBJ33CA is a diode designed for robust overvoltage protection in electronic circuits. As a transient voltage suppression (TVS) diode, it offers a peak pulse power dissipation of 600 watts and a standoff voltage of 36.7 volts, making it suitable for protecting sensitive components from voltage spikes. Enclosed in a DO-214AA package, this suppressor diode efficiently safeguards circuits by clamping voltage levels, thereby preventing damage from transient surges. Its versatility and reliability make it ideal for use in telecommunications, automotive electronics, and industrial power supply applications, where voltage regulation and protection are critical. Bourns leverages semiconductor diode technology, ensuring optimal performance in protecting devices from unexpected voltage transients.
Type SMBJ33CA
Package Type DO-214AA
Breakdown Voltage U(BR) 36.7V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 33V

Reviews

Be the first to submit a review

Trustpilot