Bourns SMAJ5.0CA TVS diode DO 214AC 6.4V 400W Suppressor for surge protection

MPN
SMAJ5.0CA
Brand
Bourns
EAN-13
2050009630973
Order Code
15-9982
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Bourns SMAJ5.0CA diode is a robust suppression diode designed for critical surge protection applications. This semiconductor diode, housed in a DO-214AC package format, provides a nominal standoff voltage of 6.4 V and can handle peak pulse power dissipation of up to 400 W, making it an excellent choice for mitigating transient voltage spikes. The device's pn junction construction ensures reliable performance by efficiently diverting excess electrical currents away from sensitive electronic components. Engineers commonly implement this TVS diode in circuit designs requiring overvoltage protection, such as in telecommunication systems, automotive electrical circuits, and consumer electronics, where safeguarding against sudden voltage fluctuations is essential.
Type SMAJ5.0CA
Package Type DO-214AC
Breakdown Voltage U(BR) 6.4V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Power (max) P(TOT) 400W
Product Type TVS diode
Reverse Voltage U(R) 5V

Reviews

Be the first to submit a review

Trustpilot