Bourns RLB0914-331KL RLB0914 Choke Radial 330 µH 0.76 Ω 740 mA 1 pc

MPN
RLB0914-331KL
Brand
Bourns
EAN-13
2050009630959
Order Code
15-9981
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Bourns RLB0914-331KL is a high-quality choke designed for efficient power line filtering and energy storage in various electronic circuits. This radial lead device offers an inductance of 330 microhenries with a DC resistance of 0.76 ohms, supporting up to 740 milliamperes of current, making it suitable for managing electromagnetic interference in sensitive equipment. Engineered with precision, this choke is used extensively in moving coil meters, power supplies, and other applications where reliable inductive properties are essential for maintaining circuit integrity and performance. Its robust construction ensures stability and longevity, even in demanding environments. The RLB0914-331KL is an ideal component for engineers seeking dependable inductive solutions in their designs.
Type Choke
Resistance 0.76Ω
Content 1
Inductance (L) 330µH
Length 12mm
Nominal Current 740mA
Product Type Choke
Quality Q at MHz 0.79600MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot