Bourns PWR220T-35-1R00J Resistor 1 Ω Radial Lead TO 220 20 W 5%

MPN
PWR220T-35-1R00J
Brand
Bourns
EAN-13
2050002109759
Order Code
15-9979
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Bourns PWR220T-35-1R00J is a high-power resistor characterised by its robust design, suitable for demanding applications requiring reliable performance. This component features a resistance of 1 ohm, housed in a TO-220 package with radial leads, making it ideal for through-hole mounting in compact layouts. With a power rating of 20 watts and a tolerance of ±5%, the PWR220T-35-1R00J offers stability and precision in thermal management applications. It is commonly utilised in power conversion systems, motor drives, and industrial machinery where efficient heat dissipation and consistent electrical performance are critical. This resistor's construction also ensures long-term durability under high-stress conditions.
Type High power Resistor
Resistance 1Ω
Tolerance 5%
Power Rating 20W
Content 1
Cross Section 4.36mm
Dimensions (L x W x H) 28.3 x 10.1 x 4 mm
Height 4mm
Length 28.3mm
Max. temperature +155°C
Maximum Temperature +155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 100ppm/°C
Threshold Voltage 4.5 V
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot