Bourns PWR220T-20-5R60F High power resistor 5.6 Ω Radial TO 220 20 W 1%

MPN
PWR220T-20-5R60F
Brand
Bourns
EAN-13
2050002109674
Order Code
15-9978
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Bourns PWR220T-20-5R60F is a high power resistor designed for demanding applications requiring precise resistance values and superior heat dissipation. This component features a resistance of 5.6 ohms and is capable of handling up to 20 watts, housed in a radial TO-220 package that ensures effective thermal management. With a tolerance of 1%, it delivers high accuracy for applications such as power supply circuits and motor controls, where consistent performance is crucial. Its robust design makes it well-suited for use in environments that experience significant temperature fluctuations, providing reliability and stability in both industrial and consumer electronics contexts. The radial lead configuration also facilitates easy integration into a variety of printed circuit board layouts.
Type High power Resistor
Resistance 5.6Ω
Tolerance 1%
Power Rating 20W
Content 1
Cross Section 4.36mm
Dimensions (L x W x H) 28.3 x 10.1 x 4 mm
Height 4mm
Length 28.3mm
Max. temperature +155°C
Maximum Temperature +155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 100ppm/°C
Threshold Voltage 10.6 V
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot