Bourns PV37W502A01B00 5K Cermet Trimmer Potentiometer 10% 0.25

MPN
PV37W502A01B00
Brand
Bourns
Order Code
68-1110
Country of Origin
Costa Rica
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    200Ω 2kΩ 5kΩ
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.63
25+ £1.30
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 415 in stockAdditional quantity lead time 7 days

A 5K 0.25W 10% top adjust 12-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.


  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV37W series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot