Bourns PEC16-4220F-S0024 Rotary Encoder Compact Design High Reliability

MPN
PEC16-4220F-S0024
Brand
Bourns
EAN-13
2050009630928
Order Code
08-6437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Bourns PEC16-4220F-S0024 rotary encoder is a versatile position sensor known for its precision and reliability. This angle and tilt sensor is commonly used in applications that require accurate rotational position feedback. Perfect for use in various electronic devices, it facilitates smooth and precise control.
Type Rotary encoder
Pulses per Revolution 24ppr
Supply Voltage 5V
Shaft Diameter 6mm
Shaft Length 20mm
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot