Bourns PEC11R-4230F-S0024 Rotary Encoder 24 Detents IP40 60rpm Max

MPN
PEC11R-4230F-S0024
Brand
Bourns
EAN-13
2050009630911
Order Code
08-6436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Bourns PEC11R-4230F-S0024 rotary encoder is a precise position sensor used for detecting angular movement. This rotary encoder features high durability and smooth rotational feedback. It is typically utilised in applications like audio equipment, industrial controls, and home appliances.
Type Rotary encoder
Pulses per Revolution 24ppr
Supply Voltage 5V
Shaft Diameter 6mm
Shaft Length 25mm
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot